
STEVAL-IPE020V1 | |
|---|---|
DigiKey Part Number | 497-14514-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE020V1 |
Description | EVAL BRD M24LR64 STM8L152 STPM10 |
Customer Reference | |
Detailed Description | M24LR64, STM8L152, STPM10 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | M24LR64, STM8L152, STPM10 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |









