


STM8L152K4U6 | |
|---|---|
DigiKey Part Number | 497-11571-ND |
Manufacturer | |
Manufacturer Product Number | STM8L152K4U6 |
Description | IC MCU 8BIT 16KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152K4U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61840 € | 40,46 € |
| 100 | 1,45220 € | 145,22 € |
| 490 | 1,32647 € | 649,97 € |
| 980 | 1,28692 € | 1.261,18 € |
| 1.470 | 1,26712 € | 1.862,67 € |
| 2.940 | 1,23807 € | 3.639,93 € |
| 5.390 | 1,21693 € | 6.559,25 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |



