
STM8L152C4T6TR | |
|---|---|
DigiKey Part Number | 497-19393-2-ND - Tape & Reel (TR) 497-19393-1-ND - Cut Tape (CT) 497-19393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L152C4T6TR |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152C4T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 25x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,69040 € | 42,26 € |
| 100 | 1,51790 € | 151,79 € |
| 250 | 1,43568 € | 358,92 € |
| 500 | 1,39358 € | 696,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,30392 € | 3.129,41 € |
| 4.800 | 1,27766 € | 6.132,77 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |



