STE70NM50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 31,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 44,60550 €
Datasheet

Similar


Microchip Technology
In Stock: 54
Unit Price: 60,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 13
Unit Price: 56,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,72650 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,59059 €

Similar


IXYS
In Stock: 0
Unit Price: 41,31000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 53,39000 €
Datasheet

Similar


IXYS
In Stock: 5
Unit Price: 53,80000 €
Datasheet

Similar


IXYS
In Stock: 9
Unit Price: 46,06000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,16957 €
Datasheet
N-Channel 500 V 70A (Tc) 600W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE70NM50

DigiKey Part Number
497-3172-5-ND
Manufacturer
Manufacturer Product Number
STE70NM50
Description
MOSFET N-CH 500V 70A ISOTOP
Customer Reference
Detailed Description
N-Channel 500 V 70A (Tc) 600W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
266 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
600W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes