APT51M50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 21
Unit Price: 23,76000 €
Datasheet

Similar


IXYS
In Stock: 279
Unit Price: 30,10000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 21,83900 €

Similar


STMicroelectronics
In Stock: 0
Unit Price: 36,10000 €
Datasheet
N-Channel 500 V 51A (Tc) 480W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT51M50J

DigiKey Part Number
APT51M50J-ND
Manufacturer
Manufacturer Product Number
APT51M50J
Description
MOSFET N-CH 500V 51A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 51A (Tc) 480W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
290 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
11600 pF @ 25 V
FET Type
Power Dissipation (Max)
480W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOTOP®
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 37A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT51F50JMicrochip Technology21APT51F50J-ND23,76000 €Parametric Equivalent
IXFN64N50PIXYS279238-IXFN64N50P-ND30,10000 €Similar
IXFN72N55Q2IXYS0IXFN72N55Q2-ND21,83900 €Similar
STE53NC50STMicroelectronics0497-2776-5-ND36,10000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2022,90350 €458,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,90350 €
Unit Price with VAT:27,25517 €