
APT51F50J | |
|---|---|
DigiKey Part Number | APT51F50J-ND |
Manufacturer | |
Manufacturer Product Number | APT51F50J |
Description | MOSFET N-CH 500V 51A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 51A (Tc) 480W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 290 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11600 pF @ 25 V |
FET Type | Power Dissipation (Max) 480W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 37A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 100 | 19,45980 € | 1.945,98 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

