Similar
Similar
Similar
Similar
Similar

STD7N52K3 | |
|---|---|
DigiKey Part Number | 497-10016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD7N52K3 |
Description | MOSFET N-CH 525V 6A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 6A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7N52K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 737 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 980mOhm @ 3.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD9N50 | Alpha & Omega Semiconductor Inc. | 4.400 | 785-1485-1-ND | 1,61000 € | Similar |
| FDD6N50FTM | onsemi | 5.979 | FDD6N50FTMCT-ND | 1,56000 € | Similar |
| FDD6N50TM | onsemi | 0 | FDD6N50TMTR-ND | 0,00000 € | Similar |
| FDD6N50TM-WS | onsemi | 0 | FDD6N50TM-WSTR-ND | 0,00000 € | Similar |
| FDD8N50NZTM | onsemi | 0 | FDD8N50NZTMTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57210 € | 1.430,25 € |
| Unit Price without VAT: | 0,57210 € |
|---|---|
| Unit Price with VAT: | 0,68080 € |





