IPD50R650CEBTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.547
Unit Price: 1,51000 €
Datasheet
N-Channel 500 V 6.1A (Tc) 47W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 6.1A (Tc) 47W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD50R650CEBTMA1

DigiKey Part Number
IPD50R650CEBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD50R650CEBTMA1
Description
MOSFET N-CH 500V 6.1A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 6.1A (Tc) 47W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
342 pF @ 100 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
13V
Base Product Number
Rds On (Max) @ Id, Vgs
650mOhm @ 1.8A, 13V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD10N60M2STMicroelectronics3.547497-13937-1-ND1,51000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes