


FDD6N50FTM | |
|---|---|
DigiKey Part Number | FDD6N50FTMTR-ND - Tape & Reel (TR) FDD6N50FTMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDD6N50FTM |
Description | MOSFET N-CH 500V 5.5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 5.5A (Tc) 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 960 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 2.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD620N60ZF | onsemi | 2.500 | FCD620N60ZFCT-ND | 2,52000 € | MFR Recommended |
| STD6N52K3 | STMicroelectronics | 2.500 | 497-10118-1-ND | 1,66000 € | Similar |
| STD7N52K3 | STMicroelectronics | 0 | 497-10016-2-ND | 0,57210 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99300 € | 9,93 € |
| 100 | 0,66830 € | 66,83 € |
| 500 | 0,52936 € | 264,68 € |
| 1.000 | 0,48470 € | 484,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43636 € | 1.090,90 € |
| 5.000 | 0,41284 € | 2.064,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

