Similar
Similar
Similar
Similar
Similar
Similar



STD30NE06LT4 | |
|---|---|
DigiKey Part Number | STD30NE06LT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD30NE06LT4 |
Description | MOSFET N-CH 60V 30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2370 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD30NF06LT4 | STMicroelectronics | 5.198 | 497-4101-1-ND | 1,56000 € | Similar |
| AOD4130 | Alpha & Omega Semiconductor Inc. | 36.188 | 785-1216-1-ND | 1,20000 € | Similar |
| IRFR1205TRPBF | Infineon Technologies | 34.232 | IRFR1205PBFCT-ND | 1,49000 € | Similar |
| IRFR2407TRPBF | Infineon Technologies | 1.960 | IRFR2407PBFCT-ND | 1,97000 € | Similar |
| IRLR2905TRPBF | Infineon Technologies | 0 | IRLR2905PBFCT-ND | 1,73000 € | Similar |





