
IRFR2407TRPBF | |
|---|---|
DigiKey Part Number | IRFR2407PBFTR-ND - Tape & Reel (TR) IRFR2407PBFCT-ND - Cut Tape (CT) IRFR2407PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR2407TRPBF |
Description | MOSFET N-CH 75V 42A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,80310 € | 80,31 € |
| 500 | 0,63812 € | 319,06 € |
| 1.000 | 0,58505 € | 585,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54042 € | 1.080,84 € |
| 4.000 | 0,50291 € | 2.011,64 € |
| 6.000 | 0,48380 € | 2.902,80 € |
| 10.000 | 0,46234 € | 4.623,40 € |
| 14.000 | 0,45859 € | 6.420,26 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |









