SIHD5N80AE-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD23N06-31-T4-GE3

DigiKey Part Number
742-SUD23N06-31-T4-GE3TR-ND - Tape & Reel (TR)
742-SUD23N06-31-T4-GE3CT-ND - Cut Tape (CT)
742-SUD23N06-31-T4-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD23N06-31-T4-GE3
Description
MOSFET N-CH 60V 21.4A TO252
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21.4A (Tc) 5.7W (Ta), 31.25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
5.7W (Ta), 31.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,89200 €8,92 €
1000,70350 €70,35 €
5000,56408 €282,04 €
1.0000,52497 €524,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46540 €1.163,50 €
5.0000,43372 €2.168,60 €
7.5000,42890 €3.216,75 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €