STD10NM65N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.106
Unit Price: 3,79000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 476
Unit Price: 1,89000 €
Datasheet

Similar


onsemi
In Stock: 1.188
Unit Price: 2,83000 €
Datasheet

Similar


IXYS
In Stock: 345
Unit Price: 3,42000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.780
Unit Price: 2,01000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,07253 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: 3,16000 €
N-Channel 650 V 9A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD10NM65N

DigiKey Part Number
497-7957-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD10NM65N
Description
MOSFET N-CH 650V 9A DPAK
Customer Reference
Detailed Description
N-Channel 650 V 9A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes