
CDM7-600LR TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDM7-600LRTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDM7-600LRTR13PBFREECT-ND - Cut Tape (CT) 1514-CDM7-600LRTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM7-600LR TR13 PBFREE |
Description | MOSFET N-CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28300 € | 12,83 € |
| 100 | 0,87140 € | 87,14 € |
| 500 | 0,69504 € | 347,52 € |
| 1.000 | 0,63835 € | 638,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57700 € | 1.442,50 € |
| 5.000 | 0,53911 € | 2.695,55 € |
| 7.500 | 0,51980 € | 3.898,50 € |
| 12.500 | 0,50994 € | 6.374,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

