Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK8P60W,RVQ | |
|---|---|
DigiKey Part Number | TK8P60WRVQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK8P60W,RVQ |
Description | MOSFET N CH 600V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK8P60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 400µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R460CEAUMA1 | Infineon Technologies | 0 | 448-IPD60R460CEAUMA1TR-ND | 0,37629 € | Similar |
| IPD60R600C6BTMA1 | Infineon Technologies | 0 | IPD60R600C6BTMA1TR-ND | 0,00000 € | Similar |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 4,04000 € | Similar |
| IXTY8N70X2 | IXYS | 0 | IXTY8N70X2-ND | 4,36000 € | Similar |
| SIHD7N60E-E3 | Vishay Siliconix | 0 | SIHD7N60E-E3-ND | 0,85492 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84173 € | 1.683,46 € |
| Unit Price without VAT: | 0,84173 € |
|---|---|
| Unit Price with VAT: | 1,00166 € |







