Similar
Similar
Similar



STBV42-AP | |
|---|---|
DigiKey Part Number | 497-12546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STBV42-AP |
Description | TRANS NPN 400V 1A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1 W Through Hole TO-92AP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 250mA, 750mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 400mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |



