Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STB40NF10T4 | |
|---|---|
DigiKey Part Number | 497-6552-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB40NF10T4 |
Description | MOSFET N-CH 100V 50A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB40NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1780 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -50°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7626-100B,118 | Nexperia USA Inc. | 28 | 1727-4705-1-ND | 2,09000 € | Similar |
| BUK9629-100B,118 | Nexperia USA Inc. | 85 | 1727-4716-1-ND | 2,21000 € | Similar |
| BUK9640-100A,118 | Nexperia USA Inc. | 4.407 | 1727-BUK9640-100A,118CT-ND | 2,20000 € | Similar |
| FDB3672-F085 | onsemi | 296 | FDB3672-F085CT-ND | 2,75000 € | Similar |
| FQB33N10LTM | onsemi | 100 | FQB33N10LTMCT-ND | 2,10000 € | Similar |




