Similar
Similar



STB18NM60N | |
|---|---|
DigiKey Part Number | 497-10297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB18NM60N |
Description | MOSFET N-CH 600V 13A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 285mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB18N60M2 | STMicroelectronics | 605 | 497-13933-1-ND | 2,76000 € | Similar |
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | 3,26000 € | Similar |



