Similar
Similar



STB18N60M6 | |
|---|---|
DigiKey Part Number | 497-19056-2-ND - Tape & Reel (TR) 497-19056-1-ND - Cut Tape (CT) 497-19056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18N60M6 |
Description | MOSFET N-CH 600V 13A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB18N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,73200 € | 17,32 € |
| 100 | 1,19920 € | 119,92 € |
| 500 | 1,00874 € | 504,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89829 € | 898,29 € |
| 2.000 | 0,83678 € | 1.673,56 € |
| 3.000 | 0,82413 € | 2.472,39 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |


