Similar
Similar
Similar
Similar
Similar



STB18N55M5 | |
|---|---|
DigiKey Part Number | 497-11227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB18N55M5 |
Description | MOSFET N-CH 550V 16A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 550 V 16A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB18N55M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 192mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB18N60M2 | STMicroelectronics | 605 | 497-13933-1-ND | 2,76000 € | Similar |
| IPB50R199CPATMA1 | Infineon Technologies | 0 | IPB50R199CPATMA1TR-ND | 1,24903 € | Similar |
| IXTA460P2 | IXYS | 36 | IXTA460P2-ND | 5,47000 € | Similar |
| SIHB20N50E-GE3 | Vishay Siliconix | 2.230 | SIHB20N50E-GE3-ND | 3,88000 € | Similar |
| SPB21N50C3ATMA1 | Infineon Technologies | 2.434 | SPB21N50C3ATMA1CT-ND | 4,05000 € | Similar |





