Similar
Similar
Similar

IPB50R199CPATMA1 | |
|---|---|
DigiKey Part Number | IPB50R199CPATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB50R199CPATMA1 |
Description | MOSFET N-CH 550V 17A TO263-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 17A (Tc) 139W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB50R199CPATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 660µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 9.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB20N65M5 | STMicroelectronics | 819 | 497-13639-1-ND | 3,88000 € | Similar |
| STB23NM50N | STMicroelectronics | 371 | 497-10874-1-ND | 5,12000 € | Similar |
| STB24N60M2 | STMicroelectronics | 487 | 497-13575-1-ND | 3,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24903 € | 1.249,03 € |
| Unit Price without VAT: | 1,24903 € |
|---|---|
| Unit Price with VAT: | 1,48635 € |


