Similar

STB11NM60-1 | |
|---|---|
DigiKey Part Number | 497-5379-5-ND |
Manufacturer | |
Manufacturer Product Number | STB11NM60-1 |
Description | MOSFET N-CH 650V 11A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 160W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI13NM60N | STMicroelectronics | 0 | 497-STI13NM60N-ND | 0,77615 € | Similar |
| FCI7N60 | onsemi | 2.911 | FCI7N60-ND | 3,37000 € | Similar |



