
FCI7N60 | |
|---|---|
DigiKey Part Number | FCI7N60-ND |
Manufacturer | |
Manufacturer Product Number | FCI7N60 |
Description | MOSFET N-CH 600V 7A I2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 83W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCI7N60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,21700 € | 22,17 € |
| 100 | 1,55800 € | 155,80 € |
| 500 | 1,27646 € | 638,23 € |
| 1.000 | 1,18606 € | 1.186,06 € |
| 2.000 | 1,14089 € | 2.281,78 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

