Similar
Similar
Similar

ST75C185BDR | |
|---|---|
DigiKey Part Number | 497-2126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST75C185BDR |
Description | IC TRANSCEIVER FULL 3/5 20SO |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 1.1 V |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SO |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75185DWR | Texas Instruments | 6.074 | 296-1740-1-ND | 0,94000 € | Similar |
| SN75C185DW | Rochester Electronics, LLC | 4.659 | 2156-SN75C185DW-ND | 1,07087 € | Similar |
| SN75C185DWR | Texas Instruments | 0 | 296-14972-1-ND | 1,08000 € | Similar |


