MFR Recommended
Similar
Similar



SN75C185DW | |
|---|---|
DigiKey Part Number | 296-1753-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C185DW |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C185DW Models |
Category | Receiver Hysteresis 1.1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 13.2V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C185DWR | Texas Instruments | 0 | 296-14972-1-ND | 1,07000 € | MFR Recommended |
| MAX3185CWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+-ND | 6,21000 € | Similar |
| MAX3185CWP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+T-ND | 3,95271 € | Similar |



