Similar
Similar



SN75C185DWR | |
|---|---|
DigiKey Part Number | 296-14972-2-ND - Tape & Reel (TR) 296-14972-1-ND - Cut Tape (CT) 296-14972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C185DWR |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C185DWR Models |
Category | Receiver Hysteresis 1.1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 13.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3185CWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+-ND | 6,26000 € | Similar |
| MAX3185CWP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+T-ND | 3,98434 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57391 € | 1.147,82 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


