Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST662ACD | |
|---|---|
DigiKey Part Number | ST662ACD-ND |
Manufacturer | |
Manufacturer Product Number | ST662ACD |
Description | IC REG CHARG PUMP 12V 30MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 400kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1262CS8#PBF | Analog Devices Inc. | 180 | 505-LTC1262CS8#PBF-ND | 7,56000 € | Similar |
| LTC1262CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1262CS8#TRPBFTR-ND | 4,39932 € | Similar |
| LTC1262IS8#PBF | Analog Devices Inc. | 149 | LTC1262IS8#PBF-ND | 8,90000 € | Similar |
| LTC1262IS8#TRPBF | Analog Devices Inc. | 0 | LTC1262IS8#TRPBF-ND | 5,25058 € | Similar |
| LTC1263CS8#PBF | Analog Devices Inc. | 44 | LTC1263CS8#PBF-ND | 9,37000 € | Similar |


