
LTC1262CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1262CS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1262CS8#TRPBF |
Description | IC REG CONV PROG SUP 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1262CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Programming Supply | |
Voltage - Input | 4.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,27119 € | 10.677,98 € |
| Unit Price without VAT: | 4,27119 € |
|---|---|
| Unit Price with VAT: | 5,08272 € |


