Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST232CW | |
|---|---|
DigiKey Part Number | 497-3018-5-ND |
Manufacturer | |
Manufacturer Product Number | ST232CW |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 220Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN232IBZ | Renesas Electronics Corporation | 3.840 | HIN232IBZ-ND | 1,16000 € | Upgrade |
| HIN232IBZ-T | Renesas Electronics Corporation | 6.118 | 20-HIN232IBZ-TCT-ND | 1,16000 € | Upgrade |
| ADM232AARNZ | Analog Devices Inc. | 962 | 505-ADM232AARNZ-ND | 6,10000 € | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2.879 | ADM232AARNZ-REELCT-ND | 6,10000 € | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2.907 | ADM232AARNZ-REEL7CT-ND | 6,10000 € | Similar |






