Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST207ECTR | |
|---|---|
DigiKey Part Number | ST207ECTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST207ECTR |
Description | IC TRANSCEIVER FULL 5/3 24TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207ARSZ | Analog Devices Inc. | 0 | 505-ADM207ARSZ-ND | 3,89890 € | Similar |
| ADM207ARSZ-REEL | Analog Devices Inc. | 0 | ADM207ARSZ-REELTR-ND | 3,50757 € | Similar |
| ADM207EARSZ | Analog Devices Inc. | 0 | ADM207EARSZ-ND | 4,15000 € | Similar |
| ADM207EARSZ-REEL | Analog Devices Inc. | 0 | 505-ADM207EARSZ-REELTR-ND | 2,32405 € | Similar |
| ADM207EARUZ | Analog Devices Inc. | 122 | 505-ADM207EARUZ-ND | 4,15000 € | Similar |




