
ST1S06PUR | |
|---|---|
DigiKey Part Number | 497-5802-2-ND - Tape & Reel (TR) 497-5802-1-ND - Cut Tape (CT) 497-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06PUR |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06PUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64200 € | 16,05 € |
| 100 | 0,56680 € | 56,68 € |
| 250 | 0,53100 € | 132,75 € |
| 500 | 0,50944 € | 254,72 € |
| 1.000 | 0,49803 € | 498,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46970 € | 1.409,10 € |
| 6.000 | 0,45896 € | 2.753,76 € |
| 9.000 | 0,45357 € | 4.082,13 € |
| 15.000 | 0,44761 € | 6.714,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |





