
NSBC143EDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSBC143EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBC143EDXV6T1GCT-ND - Cut Tape (CT) 488-NSBC143EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC143EDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12050 € | 12,05 € |
| 500 | 0,08944 € | 44,72 € |
| 1.000 | 0,07940 € | 79,40 € |
| 2.000 | 0,07093 € | 141,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06378 € | 255,12 € |
| 8.000 | 0,05776 € | 462,08 € |
| 12.000 | 0,05470 € | 656,40 € |
| 20.000 | 0,05125 € | 1.025,00 € |
| 28.000 | 0,04921 € | 1.377,88 € |
| 40.000 | 0,04722 € | 1.888,80 € |
| 100.000 | 0,04286 € | 4.286,00 € |
| 200.000 | 0,04178 € | 8.356,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

