
STEVAL-ISA043V2 | |
|---|---|
DigiKey Part Number | 497-6420-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA043V2 |
Description | EVAL BOARD FOR ST1S06 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST1S06 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer STMicroelectronics | Voltage - Input 2.7V ~ 6V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ST1S06 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,50000 € | 47,50 € |
| Unit Price without VAT: | 47,50000 € |
|---|---|
| Unit Price with VAT: | 56,52500 € |


