
ST1S06PU12R | |
|---|---|
DigiKey Part Number | 497-6310-2-ND - Tape & Reel (TR) 497-6310-1-ND - Cut Tape (CT) 497-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06PU12R |
Description | IC REG BUCK 1.2V 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06PU12R Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50530 € | 1.515,90 € |
| Unit Price without VAT: | 0,50530 € |
|---|---|
| Unit Price with VAT: | 0,60131 € |


