
ST1S06PU33R | |
|---|---|
DigiKey Part Number | 497-6311-2-ND - Tape & Reel (TR) 497-6311-1-ND - Cut Tape (CT) 497-6311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06PU33R |
Description | IC REG BUCK 3.3V 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06PU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,68200 € | 17,05 € |
| 100 | 0,60290 € | 60,29 € |
| 250 | 0,56524 € | 141,31 € |
| 500 | 0,54258 € | 271,29 € |
| 1.000 | 0,52390 € | 523,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50083 € | 1.502,49 € |
| 6.000 | 0,48954 € | 2.937,24 € |
| 9.000 | 0,48388 € | 4.354,92 € |
| 15.000 | 0,47762 € | 7.164,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


