
SM6T22AY | |
|---|---|
DigiKey Part Number | 497-10933-2-ND - Tape & Reel (TR) 497-10933-1-ND - Cut Tape (CT) 497-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T22AY |
Description | TVS DIODE 18.8VWM 30.6VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T22AY Models |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB22A | Littelfuse Inc. | 2.337 | F6314CT-ND | 12,11000 € | Direct |
| P6SMB22A | Littelfuse Inc. | 1.539 | P6SMB22ALFCT-ND | 9,00000 € | Similar |
| SMBJ18AH | Eaton - Electronics Division | 2.509 | 283-SMBJ18AHCT-ND | 6,87000 € | Similar |
| SMBJ18CAH | Eaton - Electronics Division | 2.380 | 283-SMBJ18CAHCT-ND | 8,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,64910 € | 64,91 € |
| 500 | 0,51132 € | 255,66 € |
| 1.000 | 0,46699 € | 466,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41902 € | 1.047,55 € |
| 5.000 | 0,38937 € | 1.946,85 € |
| 7.500 | 0,37427 € | 2.807,03 € |
| 12.500 | 0,35731 € | 4.466,38 € |
| 17.500 | 0,34727 € | 6.077,23 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

