


SMBJ18AH | |
|---|---|
DigiKey Part Number | 283-SMBJ18AHTR-ND - Tape & Reel (TR) 283-SMBJ18AHCT-ND - Cut Tape (CT) 283-SMBJ18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18AH |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14070 € | 14,07 € |
| 500 | 0,10470 € | 52,35 € |
| 1.000 | 0,09306 € | 93,06 € |
| 2.000 | 0,08324 € | 166,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09068 € | 544,08 € |
| 12.000 | 0,08301 € | 996,12 € |
| 18.000 | 0,07910 € | 1.423,80 € |
| 30.000 | 0,07471 € | 2.241,30 € |
| 42.000 | 0,07211 € | 3.028,62 € |
| 60.000 | 0,06959 € | 4.175,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

