


SMBJ18CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ18CAHTR-ND - Tape & Reel (TR) 283-SMBJ18CAHCT-ND - Cut Tape (CT) 283-SMBJ18CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CAH |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 20V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T22AY | STMicroelectronics | 19 | 497-10933-1-ND | 1,53000 € | Similar |
| SMBJ18CA-Q | Bourns Inc. | 27.952 | 118-SMBJ18CA-QCT-ND | 0,65000 € | Similar |
| SZ1SMB18CAT3G | Littelfuse Inc. | 3.381 | F11551CT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12272 € | 61,36 € |
| 1.000 | 0,10937 € | 109,37 € |
| 2.000 | 0,09811 € | 196,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08955 € | 537,30 € |
| 12.000 | 0,08198 € | 983,76 € |
| 18.000 | 0,07812 € | 1.406,16 € |
| 30.000 | 0,07378 € | 2.213,40 € |
| 42.000 | 0,07122 € | 2.991,24 € |
| 60.000 | 0,06872 € | 4.123,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

