
SM15T24A | |
|---|---|
DigiKey Part Number | 497-7868-2-ND - Tape & Reel (TR) 497-7868-1-ND - Cut Tape (CT) 497-7868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T24A |
Description | TVS DIODE 20.5VWM 42.8VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 234A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,51290 € | 51,29 € |
| 500 | 0,40118 € | 200,59 € |
| 1.000 | 0,36566 € | 365,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32629 € | 815,73 € |
| 5.000 | 0,28416 € | 1.420,80 € |
| 7.500 | 0,28286 € | 2.121,45 € |
| 12.500 | 0,28211 € | 3.526,38 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

