
1.5SMC24A | |
---|---|
DigiKey Part Number | 1.5SMC24ATR-ND - Tape & Reel (TR) 1.5SMC24ACT-ND - Cut Tape (CT) 1.5SMC24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24A |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC24A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,30000 € | 3,00 € |
100 | 0,23420 € | 23,42 € |
500 | 0,22990 € | 114,95 € |
1.000 | 0,22045 € | 220,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20007 € | 600,21 € |
6.000 | 0,19251 € | 1.155,06 € |
9.000 | 0,17156 € | 1.544,04 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |