
P6KE33CA | |
|---|---|
DigiKey Part Number | 497-11388-1-ND - Cut Tape (CT) 497-P6KE33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE33CA |
Description | TVS DIODE 28.2VWM 45.7VC DO15 |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,16320 € | 16,32 € |
| 500 | 0,13732 € | 68,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11055 € | 110,55 € |
| 2.000 | 0,10365 € | 207,30 € |
| 3.000 | 0,10148 € | 304,44 € |
| 5.000 | 0,09933 € | 496,65 € |
| 7.000 | 0,09242 € | 646,94 € |
| 10.000 | 0,08551 € | 855,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



