
BZW06-28B | |
|---|---|
DigiKey Part Number | 497-12467-1-ND - Cut Tape (CT) 497-12467-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-28B |
Description | TVS DIODE 28.2VWM 59VC DO204AC |
Customer Reference | |
Detailed Description | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-28B Models |
Category | Current - Peak Pulse (10/1000µs) 68A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 500pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE33CA | STMicroelectronics | 1.970 | 497-11388-1-ND | 0,14787 € | Direct |
| SMBJ28CA-TR | STMicroelectronics | 30.219 | 497-14744-1-ND | 0,58000 € | MFR Recommended |
| P6KE33CA | Littelfuse Inc. | 35.681 | P6KE33CALFCT-ND | 0,65000 € | Direct |
| P6KE33CA | Taiwan Semiconductor Corporation | 0 | P6KE33CAFSTR-ND | 0,11652 € | Direct |
| P4KE33CA | Littelfuse Inc. | 1.322 | P4KE33CACT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,17078 € | 85,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15302 € | 153,02 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

