
P6KE30CA | |
|---|---|
DigiKey Part Number | 497-12048-1-ND - Cut Tape (CT) 497-P6KE30CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE30CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 537.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T30CA | STMicroelectronics | 5.762 | 497-6492-1-ND | 0,59000 € | MFR Recommended |
| P6KE33CA | STMicroelectronics | 1.970 | 497-11388-1-ND | 0,14787 € | Similar |
| P6KE30CA | Littelfuse Inc. | 0 | P6KE30CALFCT-ND | 0,65000 € | Direct |
| P6KE30CA | Taiwan Semiconductor Corporation | 2.709 | P6KE30CAFSCT-ND | 0,56000 € | Direct |
| P6KE30CA | SMC Diode Solutions | 0 | 1655-P6KE30CATB-ND | 0,08538 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,16512 € | 82,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14787 € | 147,87 € |
| 2.000 | 0,13334 € | 266,68 € |
| 3.000 | 0,12593 € | 377,79 € |
| 5.000 | 0,11759 € | 587,95 € |
| 7.000 | 0,11266 € | 788,62 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



