Similar
Similar
Similar
Similar
Similar

P6KE24ARL | |
|---|---|
DigiKey Part Number | P6KE24ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE24ARL |
Description | TVS DIODE 20.5VWM 42.8V DO204AC |
Customer Reference | |
Detailed Description | 42.8V Clamp 93A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1250pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE20A | Littelfuse Inc. | 632 | LCE20ACT-ND | 0,87000 € | Similar |
| P4KE24A | Littelfuse Inc. | 13.689 | 18-P4KE24ACT-ND | 0,59000 € | Similar |
| P6KE24A | Littelfuse Inc. | 0 | P6KE24ALFCT-ND | 0,60000 € | Similar |
| P6KE24A-B | Littelfuse Inc. | 0 | P6KE24A-B-ND | 0,15032 € | Similar |
| SA20A | Littelfuse Inc. | 1.092 | SA20ALFCT-ND | 0,55000 € | Similar |







