Direct
Similar

P6KE24A | |
|---|---|
DigiKey Part Number | P6KE24ALFTR-ND - Tape & Reel (TR) P6KE24ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE24A |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE24A Models |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 18.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE24A-TB | Littelfuse Inc. | 0 | P6KE24A-TB-ND | 0,12946 € | Direct |
| 1.5KE24A | Littelfuse Inc. | 1.899 | 1.5KE24ALFCT-ND | 0,87000 € | Similar |
| P4KE24A | Littelfuse Inc. | 13.729 | 18-P4KE24ACT-ND | 0,56000 € | Similar |
| P6KE24A | Diotec Semiconductor | 1.298 | 4878-P6KE24ACT-ND | 0,43000 € | Similar |
| P6KE24A-G | Comchip Technology | 0 | P6KE24A-G-ND | 0,14109 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1.000 | 0,15493 € | 154,93 € |
| 2.000 | 0,13982 € | 279,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10592 € | 423,68 € |
| 8.000 | 0,09700 € | 776,00 € |
| 12.000 | 0,09245 € | 1.109,40 € |
| 20.000 | 0,08924 € | 1.784,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






