
SA20A | |
|---|---|
DigiKey Part Number | SA20ALFTR-ND - Tape & Reel (TR) SA20ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA20A |
Description | TVS DIODE 20VWM 32.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 15.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 15.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,10968 € | 54,84 € |
| 1.000 | 0,10710 € | 107,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09903 € | 396,12 € |
| 8.000 | 0,08818 € | 705,44 € |
| 12.000 | 0,08395 € | 1.007,40 € |
| 20.000 | 0,07935 € | 1.587,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










