



RS61E330MCN1JT | |
|---|---|
DigiKey Part Number | 493-6661-1-ND - Cut Tape (CT) 493-6661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS61E330MCN1JT |
Description | CAP ALUM POLY 33UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS61E330MCN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,64920 € | 32,46 € |
| 100 | 0,55470 € | 55,47 € |
| 500 | 0,47216 € | 236,08 € |
| 1.000 | 0,44372 € | 443,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40944 € | 818,88 € |
| 4.000 | 0,38860 € | 1.554,40 € |
| 6.000 | 0,37648 € | 2.258,88 € |
| 10.000 | 0,36447 € | 3.644,70 € |
| 14.000 | 0,35648 € | 4.990,72 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |










