Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MMBT3906 | |
|---|---|
DigiKey Part Number | 497-2503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3906G TR PBFREE | Central Semiconductor Corp | 22 | 1514-CMPT3906GTRPBFREECT-ND | 0,99000 € | Direct |
| MMBT3906,215 | Nexperia USA Inc. | 0 | 1727-4045-1-ND | 0,09000 € | Direct |
| MMBT3906-7-F | Diodes Incorporated | 100 | MMBT3906-FDICT-ND | 0,14000 € | Direct |
| MMBT3906-G | Comchip Technology | 7.947 | 641-1945-1-ND | 0,16000 € | Direct |
| MMBT3906-HF | Comchip Technology | 273.153 | 641-1950-1-ND | 0,16000 € | Direct |













