
M95320-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-M95320-DFMC6TGTR-ND - Tape & Reel (TR) 497-M95320-DFMC6TGCT-ND - Cut Tape (CT) 497-M95320-DFMC6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DFMC6TG |
Description | IC EEPROM 32KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,47560 € | 11,89 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,45570 € | 45,57 € |
| 250 | 0,44228 € | 110,57 € |
| 500 | 0,43208 € | 216,04 € |
| 1.000 | 0,42189 € | 421,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39841 € | 1.992,05 € |
| 10.000 | 0,38846 € | 3.884,60 € |
| 15.000 | 0,38271 € | 5.740,65 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




