
ADA4855-3YCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4855-3YCPZ-R7TR-ND - Tape & Reel (TR) ADA4855-3YCPZ-R7CT-ND - Cut Tape (CT) ADA4855-3YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4855-3YCPZ-R7 |
Description | IC OPAMP VFB 3 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4855-3YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 870V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 410 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 7.8mA (x3 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,87500 € | 38,75 € |
| 25 | 3,57960 € | 89,49 € |
| 100 | 3,25470 € | 325,47 € |
| 250 | 3,22596 € | 806,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,89103 € | 4.336,55 € |
| 3.000 | 2,83458 € | 8.503,74 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |











